Omron G2R-1A12DC technical specifications.
| Application(s) | POWER |
| Coil Resistance | 275R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Current | 10A |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
