
The Omron G2R-1A4-AC12 is a general purpose SPST relay with a contact current rating of 8A and a maximum operating temperature of 70°C. It has a non-latching coil type with a voltage rating of 12V AC and a resistance of 65 ohms. The relay is designed for through hole mounting and has a maximum voltage rating of 380V AC and 125V DC. It is suitable for use in a wide range of applications, including industrial control and automation.
Sign in to ask questions about the Omron G2R-1A4-AC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-1A4-AC12 technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 65R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A4-AC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.