
General purpose power relay featuring a 120V AC non-latching coil with 7.5mA coil current and 6.5kΩ resistance. Offers a 10A contact current rating with silver contacts and a 380V AC / 125V DC maximum voltage rating. This through-hole mount relay has a SPST throw configuration, 15ms operate time, and 10ms release time. Operating temperature range is -40°C to 70°C.
Sign in to ask questions about the Omron G2R-1A4-AC120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-1A4-AC120 technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 6.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 13.5mm |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| Weight | 17g |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A4-AC120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
