Power Relay 230VAC 10A SPST-NO(29x13.5x25.5)mm THT
Checking distributor stock and pricing after the page loads.
Omron G2R-1A4 AC230 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 230V |
| Coil Current | 3.8mA |
| Coil Resistance | 26.85KOhm |
| Maximum Pick-Up Voltage | 184VAC |
| Minimum Dropout Voltage | 69VAC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.