
General purpose power relay featuring a single pole, single throw (SPST) contact configuration with a 10A contact current rating and silver contact material. Operates on a 240VAC coil voltage with a coil current of 3.8mA and 30kR coil resistance. Offers a 15ms operate time and 10ms release time, with a maximum AC voltage rating of 380V and DC voltage rating of 125V. Designed for through-hole mounting with PC pin termination, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 70°C.
Omron G2R-1A4-AC240 technical specifications.
| Coil Current | 3.8mA |
| Coil Resistance | 30kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 17g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A4-AC240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.