
The Omron G2R-1A4-ASI-DC12 is a general purpose relay with a non-latching coil type and a maximum operating temperature range of -40°C to 70°C. It has a maximum current rating of 8A and a maximum voltage rating of 125V DC. The relay features a SPST throw configuration and a through hole mount. It is lead free and has a packaging of bulk with a package quantity of 100.
Omron G2R-1A4-ASI-DC12 technical specifications.
| Coil Current | 43.6mA |
| Coil Power | 530mW |
| Coil Resistance | 275R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A4-ASI-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
