The Omron G2R-1A4 DC5 is a SPST-NO electromechanical relay with a 5VDC coil voltage, 106mA coil current, and 47 Ohms coil resistance. It has a maximum pick-up voltage of 3.5VDC and a minimum dropout voltage of 0.75VDC. The relay can switch up to 8A of current and has a maximum switching voltage of 125VDC. It is designed for through-hole mounting and has a non-latching relay construction. The operating temperature range is -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Omron G2R-1A4 DC5 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 106mA |
| Coil Resistance | 47Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.75VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 8A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.