The Omron G2R-1A4 DC6 is a SPST-NO electromechanical relay with a 6VDC coil voltage and 88.2mA coil current. The relay has a contact form of 1 Form A and a maximum pick-up voltage of 4.2VDC. It can switch up to 10A of current and 300W of power. The relay is constructed with a non-latching design and has a maximum operating temperature of 70°C. It is available in a 4-pin through hole package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Omron G2R-1A4 DC6 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 88.2mA |
| Coil Resistance | 68Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.