The Omron G2R-1A4-H DC12 is a SPST-NO electromechanical relay with a contact arrangement of 1 Form A. It operates at a DC coil voltage of 12V and a coil current of 30mA. The relay has a maximum switching power of 150W and a maximum switching current of 5A. It is designed for through hole mounting and has a termination style of PC pin. The relay's operating temperature range is -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Omron G2R-1A4-H DC12 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 30mA |
| Coil Resistance | 400Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.8VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.