
General purpose power relay featuring a Single Pole Single Throw (SPST) contact configuration. Rated for 5A contact current and 380VAC/125VDC maximum voltage. Operates with a 24VDC non-latching coil requiring 15mA current and 360mW power, with a 1.6kR coil resistance. Through-hole mounting with PC pin termination, offering a 15ms operate time and 5ms release time. Silver contact material and RoHS compliant design.
Sign in to ask questions about the Omron G2R-1A4-H-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-1A4-H-DC24 technical specifications.
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A4-H-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.