
General purpose power relay featuring a 5A contact current rating with silver contacts. Operates on a 5V DC coil voltage, consuming 360mW of power with a 71.4mA coil current and 70 Ohm coil resistance. Offers SPST throw configuration and through-hole mounting with PC pin termination. Rated for 380V AC and 125V DC maximum voltage, with operate and release times of 15ms and 5ms respectively. Suitable for operation between -40°C and 70°C, this RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Omron G2R-1A4-H-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-1A4-H-DC5 technical specifications.
| Coil Current | 71.4mA |
| Coil Power | 360mW |
| Coil Resistance | 70R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A4-H-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
