
General purpose SPST power relay featuring a 6V DC coil with 100Ω resistance, 60mA coil current, and 360mW coil power. Offers a 5A contact current rating with silver contacts and a 380V AC / 125V DC maximum voltage rating. Operates within a -40°C to 70°C temperature range, with 15ms operate and 5ms release times. Through-hole mounting with PC pin termination, this RoHS compliant relay is suitable for general purpose applications.
Omron G2R-1A4-H-DC6 technical specifications.
| Coil Current | 60mA |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A4-H-DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
