
The Omron G2R Series relay is a general purpose, SPST electromechanical relay rated for 10A contact current and 530mW coil power. It operates at 12V DC and has a maximum voltage rating of 125V DC and 380V AC. The relay has a non-latching coil type and a silver contact material. It is available in a through hole package and is lead free. The operating temperature range is -40°C to 70°C.
Sign in to ask questions about the Omron G2R-1A4-T130-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-1A4-T130-DC12 technical specifications.
| Coil Current | 43.6mA |
| Coil Power | 530mW |
| Coil Resistance | 275R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A4-T130-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.