
The G2R Series General Purpose SPST Relay from Omron has a coil current of 24.1mA and power of 530mW at a coil voltage of 22V. It features a silver contact material and a contact current rating of 8A. The relay operates between -40°C and 70°C and has an operate time of 15ms and a release time of 5ms. It is available in a through hole package with a quantity of 100 per bulk packaging.
Sign in to ask questions about the Omron G2R-1A4-T130DC22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-1A4-T130DC22 technical specifications.
| Coil Current | 24.1mA |
| Coil Power | 530mW |
| Coil Resistance | 913R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 22V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A4-T130DC22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
