
The Omron G2R-1AC200/220 relay is a general purpose electromechanical relay with a non-latching coil type. It can handle a maximum current rating of 10A and a maximum voltage rating of 380V AC. The relay has a silver contact material and a through hole mount configuration. It operates within a temperature range of -40°C to 70°C and has a packaging type of tray.
Omron G2R-1AC200/(220) technical specifications.
| Coil Current | 5.3mA |
| Coil Resistance | 25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1AC200/(220) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
