Power/Signal Relay, DPDT, Momentary, 900mW (Coil), 5A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | G2R |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |