
DPDT power relay with a 5A contact current rating and 48V DC coil voltage. Features a non-latching coil type, silver cadmium contact material, and through-hole mounting with PC pin termination. Operates within a temperature range of -40°C to 70°C, with an operate time of 15ms and release time of 5ms. This general-purpose relay has a 380V AC and 125V DC maximum voltage rating.
Sign in to ask questions about the Omron G2R-2-DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-2-DC48 technical specifications.
| Package/Case | DIP |
| Coil Current | 11.5mA |
| Coil Resistance | 4.17kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 17g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
