The Omron G2R-2-H DC24 is a 24V DC operated DPDT electromechanical relay with a contact arrangement of 2 Form C. It has a coil current of 15mA and a coil resistance of 1.6K. The relay has a maximum pick-up voltage of 16.8VDC and a minimum dropout voltage of 3.6VDC. It can handle a maximum switching current of 3A and a maximum switching power of 90W or 750VA. The relay is designed for through hole mounting and has a termination style of PC Pin. It has a number of terminals of 8 and a relay construction of non-latching. The operate time is 15ms and the package type is a dust cover. The relay is suitable for operation in a temperature range of -40 to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 15mA |
| Coil Resistance | 1.6KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 3.6VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 90W|750VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |