
DPDT Plug-In Power Relay with a 5A contact current rating and 380VAC/125VDC maximum voltage rating. Features a 120VAC coil voltage with 7.5mA coil current and 7.286kΩ coil resistance, consuming 900mW. Operates within a -40°C to 70°C temperature range with a 15ms operate time. RoHS compliant and lead-free, this relay offers solder termination.
Omron G2R-2-S-AC120(S) technical specifications.
| Package/Case | 120 |
| Coil Current | 7.5mA |
| Coil Resistance | 7.286kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Depth | 13mm |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Plug-In |
| Operate Time | 15ms |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 380V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-S-AC120(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
