Omron G2R-2-S-AC24S technical specifications.
| Coil Current | 37.4mA |
| Coil Resistance | 253R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Current Rating | 5A |
| Depth | 13mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-S-AC24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
