
DPDT General Purpose Power Relay featuring a 12VDC non-latching coil with 43.2mA coil current and 530mW coil power. Offers a 5A contact current rating with Silver/Cadmium contact material, suitable for AC loads up to 380V and DC loads up to 125V. Operate and release times are 15ms and 10ms respectively. Socketable mounting with solder termination, this RoHS compliant component operates within a -40°C to 70°C temperature range and holds UL, CSA, VDE, and CE approvals.
Omron G2R-2-S-DC12(S) technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Coil Current | 43.2mA |
| Coil Power | 530mW |
| Coil Resistance | 278R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Current Rating | 5A |
| Depth | 13mm |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Power Consumption | 530mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G2RS |
| Termination | Solder |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 380V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-S-DC12(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
