
DPDT plug-in electromechanical power relay featuring a 24VDC coil with 1.113kΩ resistance and 21.6mA coil current, consuming 530mW. Offers a 5A contact current rating with silver contact material and a 30VDC rated voltage. This general-purpose relay operates within a -40°C to 70°C temperature range and meets UL, CSA, VDE, and CE approvals. Dimensions are 29mm (length) x 13mm (width) x 35.5mm (height).
Omron G2R-2-S-DC24S technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Coil Current | 21.6mA |
| Coil Power | 530mW |
| Coil Resistance | 1.113kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Power Consumption | 530mW |
| Reach SVHC Compliant | Yes |
| Series | G2RS |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 30V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-S-DC24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.