
This Omron G2R-2-S-DC48 relay features a 48V DC coil with a current rating of 11.4mA and a resistance of 4.17kR. The relay has a non-latching coil type and a general purpose design with a DPDT throw configuration. It is socketable and has a contact current rating of 5A. The relay is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G2R-2-S-DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 11.4mA |
| Coil Resistance | 4.17kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Height | 28mm |
| Lead Free | Contains Lead |
| Length | 29mm |
| Mount | Socketable |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Resistance | 4220R |
| RoHS Compliant | Yes |
| Series | G2RS |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-S-DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
