
Omron G2R-2-SDC24 technical specifications.
| Coil Current | 21.6mA |
| Coil Resistance | 1.113kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 28mm |
| Lead Free | Contains Lead |
| Length | 29mm |
| Mount | Socketable |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Series | G2RS |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-SDC24 to view detailed technical specifications.
No datasheet is available for this part.
