
The G2R-2-SN-AC120 is a general purpose relay with a coil current of 7.5mA and a coil resistance of 6.5kR. It has a non-latching coil type and operates at 120V AC. The relay has a contact current rating of 5A and a maximum operating temperature of 70°C. It is socketable and RoHS compliant, with a packaging type of bulk and a package quantity of one. The relay has a throw configuration of DPDT and a termination of plug.
Checking distributor stock and pricing after the page loads.
| Coil Current | 7.5mA |
| Coil Resistance | 6.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | G2RS |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |