
DPDT General Purpose Power Relay with a 5A contact current rating and 3.8A current rating. Features a 230V AC coil voltage, non-latching coil type, and silver/tin contact material. Operates within a -40°C to 70°C temperature range, with 15ms operate and release times. Socketable/plug-in mounting with solder termination.
Sign in to ask questions about the Omron G2R-2-SN-AC230(S) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-2-SN-AC230(S) technical specifications.
| Package/Case | 125 |
| Coil Current | 3.8mA |
| Coil Resistance | 27.172kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Tin |
| Current Rating | 3.8A |
| Depth | 13mm |
| Height | 35.5mm |
| Length | 29mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | G2RS |
| Termination | Solder |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 380V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-SN-AC230(S) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
