
The G2R-2-SN-DC12S is a DPDT electromechanical relay with a 12V non-latching coil and a contact current rating of 5A. It has a silver contact material and a power consumption of 530mW. The relay is packaged in bulk and has a lead-free termination. It measures 35.5mm in height, 29mm in length, and 13mm in width. The G2R-2-SN-DC12S is a part of the G2RS series and is suitable for use in a variety of applications.
Sign in to ask questions about the Omron G2R-2-SN-DC12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-2-SN-DC12S technical specifications.
| Coil Current | 43.2mA |
| Coil Resistance | 278R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Series | G2RS |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-SN-DC12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.