The Omron G2R-2-SN DC24 relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at a DC coil voltage of 24V with a coil current of 21.56mA and coil resistance of 1.11K. The relay has a maximum pick-up voltage of 16.8VDC and a minimum dropout voltage of 3.6VDC. It can handle a maximum AC switching voltage of 380V and a maximum DC switching voltage of 125V with a maximum switching current of 5A. The relay is constructed with a non-latching relay construction and has an operate time of 15ms. It is socket mount with a plug-in termination style and has 8 terminals. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 21.56mA |
| Coil Resistance | 1.11KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 3.6VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |