Sign in to ask questions about the Omron G2R-2-SN24DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-2-SN24DC technical specifications.
| Coil Resistance | 1.113kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-SN24DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
