
General Purpose Relays DPDT PLUG-IN AC 24V
Checking distributor stock and pricing after the page loads.
| Coil Current | 37.4mA |
| Coil Resistance | 253R |
| Coil Voltage (AC) | 24V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |