
RELAY GEN PURPOSE DPDT 5A 12V
Checking distributor stock and pricing after the page loads.
| Coil Current | 43.2mA |
| Coil Resistance | 278R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Lead Free | Contains Lead |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | G2RS |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |