
DPDT General Purpose Plug-In Relay with a 12VDC coil voltage and 278 Ohm coil resistance. Features a 5A contact current rating with silver contact material and a 380VAC/125VDC voltage rating. Operates within a -40°C to 70°C temperature range, with a 15ms operate time. Dimensions are 29x13x35.5mm, and it is RoHS compliant.
Omron G2R-2-SND-DC12(S) technical specifications.
| Coil Current | 43.2mA |
| Coil Resistance | 278R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 13mm |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 380V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-SND-DC12(S) to view detailed technical specifications.
No datasheet is available for this part.
