Omron G2R-2-SNDI DC48(S) technical specifications.
| Coil Current | 11.5mA |
| Coil Resistance | 4.17kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 25.5mm |
| Length | 29mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-SNDI DC48(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.