Relay; E-Mech; 4PDT; Ctrl-V 24VAC; 3A; 220VAC/24VDC; Socket Mnt; Blade Term; MY Series
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Coil Power | 900mW |
| Coil Resistance | 27.172kR |
| Depth | 13mm |
| Height | 41.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | PCB |
| RoHS | Compliant |