The Omron G2R-2-SNI24AC(S) is a linear voltage regulator LDO with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a coil power rating of 530mW and a coil resistance of 253R. The device is designed for PCB mount and has a depth of 13mm, a height of 41.7mm, and a length of 29mm.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Coil Power | 530mW |
| Coil Resistance | 253R |
| Depth | 13mm |
| Height | 41.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | PCB |
| RoHS | Compliant |