
DPDT General Purpose Power Relay featuring a 240VAC coil with 3.2mA coil current and 30.36kΩ coil resistance. This non-latching relay offers a 5A contact current rating and 380VAC/125VDC maximum voltage ratings. Designed for socketable, plug-in mounting, it provides 15ms operate and release times. Operating within a -40°C to 70°C temperature range, this slim relay has a power consumption of 900mW.
Checking distributor stock and pricing after the page loads.
| Coil Current | 3.2mA |
| Coil Resistance | 30.36kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Height | 35.5mm |
| Length | 29mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G2RS |
| Termination | Plug |
| Throw Configuration | SPDT, DPDT |
| Width | 13mm |
| RoHS | Compliant |