DPDT General Purpose Power Relay with a 5A contact current rating and Silver/Tin contact material. Features a 24V DC non-latching coil with 21.6mA coil current and 530mW coil power. Operates within a -40°C to 70°C temperature range, with 15ms operate time and 10ms release time. AC voltage rating of 380V and DC voltage rating of 125V. Socketable mounting with solder termination. Approvals include UL, CSA, VDE, and CE.
Sign in to ask questions about the Omron G2R-2-SNIDC24(S) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-2-SNIDC24(S) technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 125 |
| Coil Current | 21.6mA |
| Coil Power | 530mW |
| Coil Resistance | 1.113kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Tin |
| Current Rating | 5A |
| Depth | 13mm |
| Height | 35.5mm |
| Length | 29mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2RS |
| Switching Current | 5A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 380V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-SNIDC24(S) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.