Omron G2R-2110AC technical specifications.
| Application(s) | POWER |
| Coil Current | 10.6mA |
| Coil Power | 530mW |
| Coil Resistance | 4.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2110AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
