
DPDT general purpose power relay with a 4A contact current rating and 380VAC/125VDC maximum voltage rating. Features a 240VAC coil voltage, 3.8mA coil current, and 30kΩ coil resistance. Operates with a 15ms operate time and 10ms release time. Housed in a DIP package with through-hole mounting and PC pin termination. RoHS compliant and lead-free.
Sign in to ask questions about the Omron G2R-24-AC240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-24-AC240 technical specifications.
| Package/Case | DIP |
| Coil Current | 3.8mA |
| Coil Resistance | 30kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Depth | 13.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-24-AC240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
