The G2R Series 4A DPDT Power Relay from Omron features a 240V AC coil with a non-latching type and a contact current rating of 4A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is designed for general-purpose applications and has a throw configuration of DPDT. It is available in a through-hole mount package and is suitable for use in power relay applications.
Sign in to ask questions about the Omron G2R-24-ASIAC240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-24-ASIAC240 technical specifications.
| Coil Current | 3.8mA |
| Coil Resistance | 30kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 4A |
| Contact Material | Tin, Silver |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-24-ASIAC240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
