
DPDT power relay with a 24VDC coil voltage and 5A current rating. Features a 4A contact current rating with silver contact material, 15ms operate time, and 100,000 hours of electrical life. This general-purpose relay is designed for PCB mounting with through-hole termination and operates within a -40°C to 70°C temperature range. Approvals include UL, CSA, VDE, and CE.
Omron G2R-24-DC24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE, CE |
| Package/Case | DIP |
| Coil Current | 21.8mA |
| Coil Power | 530mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 13.5mm |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | PCB, Through Hole |
| Number of Contacts | 2 |
| Operate Time | 15ms |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Switching Current | 4A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-24-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
