
The Omron G2R-24-DC9 is a general purpose relay with a contact current rating of 4A and a maximum voltage rating of 125V DC. It has a non-latching coil type with a voltage rating of 9V DC and a power rating of 530mW. The relay is packaged in a DIP package and is suitable for through hole mounting. It operates within a temperature range of -40°C to 70°C and has a maximum operating time of 15ms and a release time of 5ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G2R-24-DC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 58.8mA |
| Coil Power | 530mW |
| Coil Resistance | 153R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-24-DC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
