
The Omron G2R-248DC is a DPDT relay with a contact current rating of 5A and a voltage rating of 380V AC and 125V DC. It has a coil power of 530mW and a coil resistance of 4.17kΩ. The relay is designed for PCB mount and has an operating temperature range of -40°C to 70°C. It is RoHS compliant and has a silver contact material.
Sign in to ask questions about the Omron G2R-248DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-248DC technical specifications.
| Application(s) | POWER |
| Coil Current | 11.5mA |
| Coil Power | 530mW |
| Coil Resistance | 4.17kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-248DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
