
Coil Resistance Ohm = 47 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = PC Pin / Mounting Type = Through Hole / Contact Material = AgSnln / Series = G2R / Width mm = 13 / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Length mm = 29 / Height mm = 25.5 / Switching Voltage - DC V = 125 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 380
Omron G2R-25VDC technical specifications.
| Coil Resistance | 30mR |
| Ratings | IP54 |
| Switching Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-25VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.