
DPST power relay with a 5A contact current rating and 10A maximum current rating. Features silver contact material and a 24V DC non-latching coil with 21.8mA coil current and 1.1kΩ coil resistance. Operates within a -40°C to 70°C temperature range, with 15ms operate time and 5ms release time. Through-hole mounting with PC pin termination.
Omron G2R-2A-DC24 technical specifications.
| Coil Current | 21.8mA |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 380V |
| Weight | 17g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2A-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
