
DPST power relay with a 5A contact current rating and silver contact material. Features a 48V DC non-latching coil with 11.5mA coil current, 530mW coil power, and 4.17kΩ coil resistance. Offers AC voltage rating up to 380V and DC voltage rating up to 125V. Operates within a -40°C to 70°C temperature range, with 15ms operate time and 5ms release time. Through-hole mount with PC pin termination.
Omron G2R-2A-DC48 technical specifications.
| Coil Current | 11.5mA |
| Coil Power | 530mW |
| Coil Resistance | 4.17kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2A-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.