
DPST General Purpose Power Relay with a 3A contact current rating and silver contact material. Features a 5V DC non-latching coil with 71.4mA coil current, 360mW coil power, and 70 Ohm coil resistance. Operates within a -40°C to 70°C temperature range, offering 15ms operate time and 5ms release time. Through-hole mounting with PC pin termination.
Omron G2R-2A-H-DC5 technical specifications.
| Coil Current | 71.4mA |
| Coil Power | 360mW |
| Coil Resistance | 70R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2A-H-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
