The Omron G2R-2A4 AC230 is a DPST-NO electromechanical relay with a 230VAC coil and a maximum switching current of 5A. It features a non-latching relay construction and a DIP package type. The relay operates within a temperature range of -40°C to 70°C and is suitable for through hole mounting. The maximum switching power is 120W or 1kVA.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 230V |
| Coil Current | 3.8mA |
| Coil Resistance | 26.85KOhm |
| Maximum Pick-Up Voltage | 184VAC |
| Minimum Dropout Voltage | 69VAC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 120W|1kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |