
The G2R-2A4-AC6 is a general purpose DPST relay with a maximum current rating of 5A and a maximum voltage rating of 380V AC. It has a non-latching coil type and operates at a maximum temperature of 70°C. The relay is RoHS compliant and has a through hole mount. It has a contact material of silver and a contact current rating of 5A.
Omron G2R-2A4-AC6 technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 16R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2A4-AC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
