
DPDT/DPST general purpose power relay with a 4A contact current rating and 380VAC/125VDC maximum voltage ratings. Features a 24VDC non-latching coil with 21.8mA current, 530mW power, and 1.1kΩ resistance. Contact material is tin/silver, with a 15ms operate time and 5ms release time. DIP package with through-hole mounting and PC pin termination, operating between -40°C and 70°C.
Omron G2R-2A4-ASI-DC24 technical specifications.
| Package/Case | DIP |
| Coil Current | 21.8mA |
| Coil Power | 530mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 4A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPDT, DPST |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2A4-ASI-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
